This 22nF capacitor features a radial construction with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a lead diameter of 0.6mm and a lead length of 30mm, with a lead pitch of 15mm. The capacitor is packaged in bulk and is RoHS compliant. It has a tolerance of 10% and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |