The F1772-347-2030 is a 47nF polyester radial capacitor from Vishay, rated for 630V DC and 275V AC. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a lead diameter of 0.8mm and a lead length of 30mm. It is RoHS compliant and part of the F1772-x series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 6.3mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| RoHS Compliant | Yes |
| Series | F1772-x |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 12.3mm |
| RoHS | Compliant |
