MOSFET N-CH 150V 130A D2PAK
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 4.18nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 18mR |
| Series | TrenchFET® |
| RoHS | Not Compliant |