MOSFET N-CH 30V 160A D-PAK
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 160A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.083nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 160W |
| Rds On Max | 3.8mR |
| Series | TrenchFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |