MOSFET N-CH 30V 2.9A MICRO2X2
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | 2.9A |
| Drain to Source Resistance | 123mR |
| Drain to Source Voltage (Vdss) | 8V |
| Input Capacitance | 305pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.27W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Rds On Max | 112mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |