The FDG6332C_F085 is a surface mount N and P-Channel TrenchFET from Vishay, featuring a maximum drain to source voltage of 20V and a continuous drain current of 1.13A. It has a maximum power dissipation of 570mW and a maximum on-resistance of 280mR. The device is packaged in a TSOP package and is lead free. It is compliant with Reach SVHC regulations and is available on tape and reel.
Vishay FDG6332C_F085 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.13A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 280mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
No datasheet is available for this part.