MOSFET N-CH 100V 80A TO-247
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 19A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 310W |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |