The FDMC7660S is a surface mount power MOSFET from Vishay with a maximum drain to source voltage of 30V and continuous drain current of 40A. It has a maximum power dissipation of 83W and an on-resistance of 3mR. The device is lead free and packaged in tape and reel. It is suitable for use in a variety of applications where high current and power handling are required.
Vishay FDMC7660S technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 8.82nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3mR |
| Series | TrenchFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.