The FDMC8200S is a surface mount N and P-Channel TrenchFET with a maximum drain to source voltage of 30V. It is available in a lead free SOIC package, packaged on a tape and reel. The device has a maximum Rds on of 35mR and is compliant with Reach SVHC regulations. Operating temperature range is not specified.
Vishay FDMC8200S technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 35mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
No datasheet is available for this part.