The FDMC8882 is a surface mount power MOSFET from Vishay with a maximum drain to source voltage of 20V and continuous drain current of 9A. It has a maximum power dissipation of 13W and an on-resistance of 30mR. The device is lead free and compliant with Reach SVHC. It is packaged in tape and reel for surface mount applications.
Vishay FDMC8882 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 30mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.