The FDMS0312S is a surface mount power MOSFET from Vishay with a maximum drain to source voltage of 60V and continuous drain current of 10A. It features a maximum power dissipation of 3.7W and an on-resistance of 200mR. The device is packaged in a lead-free TO-263-3 package and is available on tape and reel. The FDMS0312S operates over a temperature range of -40°C to 150°C.
Vishay FDMS0312S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 200mR |
| RoHS | Not Compliant |
No datasheet is available for this part.