The FDMS3604AS is a 2 N-Channel TrenchFET surface mount FET from Vishay with a maximum drain to source voltage of 20V and continuous drain current of 5.4A. It has a maximum power dissipation of 1W and an on-resistance of 24mR. The device is packaged in tape and reel format for surface mount applications. The FDMS3604AS is compliant with Reach SVHC regulations.
Vishay FDMS3604AS technical specifications.
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 24mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
No datasheet is available for this part.