MOSFET N-CH 30V SYNCFET POWER56
Vishay FDMS7672AS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2R |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.