MOSFET N-CH 80V 60A LL POWER56
Vishay FDMS86322 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 5.57nF |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7.6mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.