The FDP16AN08A0 is a surface mount power MOSFET from Vishay, featuring a TO-220 package and lead free construction. It has a maximum drain to source breakdown voltage of 75V and a continuous drain current rating of 50A. The device can handle a maximum power dissipation of 50W and has a maximum on-resistance of 3.2 milliohms. It is suitable for a variety of applications, including power supplies and motor control circuits.
Vishay FDP16AN08A0 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 58A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.645nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 135W |
| Rds On Max | 3.2mR |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.