MOSFET N-CH DUAL 30V 14-SOIC
Vishay FDQ7238AS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| Rds On Max | 22mR |
| Series | LITTLE FOOT® |
| RoHS | Compliant |
No datasheet is available for this part.