MOSFET N-CH 30V 13.5A 8SOIC
Vishay FDS6670AS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 13.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.54nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.47W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 7mR |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.