Diode Switching 200V 5A 2-Pin Case G-4 T/R
Checking distributor stock and pricing after the page loads.
Vishay FE5D4 technical specifications.
| Package/Case | G |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 135A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |