Diode, Superfast, D8x7.5, 200V, 6.00A, 50ns
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 135A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |