Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 135A |
| RoHS | Not Compliant |