Rectifiers 30 Amp 200 Volt
Vishay FEP30DP/45 technical specifications.
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.