
The FES8GT/45 diode from Vishay features an average rectified current of 8A and a maximum reverse voltage of 400V. It has a reverse recovery time of 50ns and is packaged in a TO-220AC case with a through hole mount. The diode operates within a temperature range of -55°C to 150°C and is available in quantities of 1000 per rail or tube packaging.
Vishay FES8GT/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.