Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FP000122K6F6200B8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FP000122K6F6200B8 technical specifications.
| Package/Case | Metal |
| Diameter | 4.83mm |
| Lead Diameter | 0.81mm |
| Length | 14.22mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 22.6kR |
| Series | FP |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP000122K6F6200B8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.