Vishay FP0005450KG9500EK technical specifications.
| Package/Case | Metal |
| Diameter | 7.62mm |
| Lead Diameter | 0.81mm |
| Length | 43.43mm |
| Packaging | Bulk |
| Resistance | 450kR |
| Series | FP |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP0005450KG9500EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.