
Metal Film Resistors 5watts 450Kohms 2%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FP0005450KG9500EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Diameter | 7.62mm |
| Lead Diameter | 0.81mm |
| Length | 43.43mm |
| Packaging | Tray |
| Resistance | 450kR |
| Series | FP |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP0005450KG9500EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.