
Metal Film Resistors - Through Hole 2watts 301Kohms 1%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FP2P-301K-1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Mount | Through Hole |
| Resistance | 301kR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP2P-301K-1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.