MOSFET P-CH 250V 9.4A TO-220
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 450mA |
| Current Rating | -9.4A |
| Drain to Source Resistance | 620mR |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 120W |
| Rds On Max | 2R |
| DC Rated Voltage | -250V |
| RoHS | Not Compliant |
These are design resources that include the Vishay FQP9P25
onsemi product discontinuance notice PD24792XB for various MOSFETs and discrete parts. Includes last time buy (Dec 30, 2022) and ship dates (Jun 30, 2023) plus replacements.