MOSFET N-CH 60V 15.7A TO-220F
Checking distributor stock and pricing after the page loads.
| Capacitance | 220F |
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 15.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.79nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 30W |
| Rds On Max | 11.5mR |
| Reach SVHC Compliant | Yes |
| Series | SkyFET®, TrenchFET® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |