The FQPF27P06 is a power MOSFET from Vishay with a maximum drain to source voltage of 200V and a continuous drain current of 2.6A. It has a maximum power dissipation of 2.5W and a drain to source resistance of 70mR. The device is packaged in a TO-251-3 case and is mounted through a hole. It is lead free and compliant with Reach SVHC. The FQPF27P06 is rated for operation over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220F |
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | -17A |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 47W |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |