MOSFET N-CH 600V 4.5A TO-220F
Checking distributor stock and pricing after the page loads.
Vishay FQPF5N60C technical specifications.
| Capacitance | 220F |
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.72nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 5.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 33W |
| Rds On Max | 5.7mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.