The FSA2567UMX is a single-supply SPDT switch from Vishay, featuring an on-state resistance of 600 milliohms. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The switch is lead-free and available in tape and reel packaging. With an operating supply current of 10 nanoamps, this switch is suitable for low-power applications.
Vishay FSA2567UMX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 600mR |
| Operating Supply Current | 10nA |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.