IC USB SWITCH QUAD 2X1 16TSSOP
Vishay FSUSB22MTCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 60R |
| Operating Supply Current | 1uA |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.