The FSUSB43L10X is a single/dual SPDT switch from Vishay with an on-state resistance of 45 ohms. It is available in a surface mount SOT-23-8 package and is lead free. The device operates over a temperature range of -40°C to 85°C. The supply current is 20 microamperes. The switch is available in single or dual supply configurations.
Vishay FSUSB43L10X technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 45R |
| Operating Supply Current | 20uA |
| Packaging | Cut Tape |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.