Vishay FX5545G1081V8PI technical specifications.
| Package/Case | BGA |
| Length | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 3W |
| Output Voltage | 1.8V |
| Package Quantity | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FX5545G1081V8PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.