Module DC-DC 1-OUT 3.6V 4A 15W 20-Pin BGA
Checking distributor stock and pricing after the page loads.
Vishay FX5545G1083V6S1 technical specifications.
| Package/Case | Module |
| Length | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 15W |
| Output Voltage | 3.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.