Module DC-DC 1-OUT 6V 0.6A 3W 20-Pin BGA T/R
Vishay FX5545G2026V0T2 technical specifications.
| Package/Case | Module |
| Length | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FX5545G2026V0T2 to view detailed technical specifications.
No datasheet is available for this part.