
The G1-80275% resistor from Vishay features an axial package with through hole mounting. It operates over a temperature range of -65°C to 250°C. This component is available in tape and reel packaging. The resistor has a resistance of 27 ohms with a tolerance of 5%.
Sign in to ask questions about the Vishay G1-80275% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay G1-80275% technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Series | G |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G1-80275% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.