The G1-80 axial resistor is a through-hole component with a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is available in a tape and reel packaging and features a resistance of 390 ohms with a tolerance of 1%. The resistor is part of the G1-80 series and has an axial termination.
Vishay G1-803901% technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 390R |
| Series | G1-80 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.