The G20S-B is a 2-position rectangular connector with a contact material of bronze or brass and gold plating. It has a current rating of 7.5A and a voltage rating of 5kV. The connector has a depth of 19.05mm and a length of 11.1mm, with a pitch of 6.73mm. It is available in bulk packaging and is not RoHS compliant. The G20S-B is designed for use in applications requiring high voltage and current ratings.
Sign in to ask questions about the Vishay G20S-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay G20S-B technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 19.05mm |
| Gender | Female |
| Length | 11.1mm |
| Max Current Rating | 7.5A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.73mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G20S-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.