Checking distributor stock and pricing after the page loads.
Vishay G3A-E3/54 technical specifications.
| Package/Case | G |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 500nA |
| Max Surge Current | 125A |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.