Vishay GA200TS60UPBF technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GA200TS60UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.