Trans IGBT Module N-CH 600V 265A 7-Pin INT-A-PAK
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |