IGBT FAST 250V 600A INT-A-PAK
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 600A |
| Input | Standard |
| Input Capacitance | 86.063nF |
| Lead Free | Contains Lead |
| Max Collector Current | 600A |
| Max Power Dissipation | 1.92kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |