Rect Bridge Gpp 100V 15A Gbj
Checking distributor stock and pricing after the page loads.
| Capacitance | 60pF |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |