Rect Bridge Gpp 200V 15A Gbj
Checking distributor stock and pricing after the page loads.
Vishay GBJ1502 technical specifications.
| Capacitance | 60pF |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 240A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |