Rect Bridge Gpp 200V 20A Gbj
Checking distributor stock and pricing after the page loads.
Vishay GBJ2002 technical specifications.
| Capacitance | 60pF |
| Current Rating | 20A |
| Lead Free | Contains Lead |
| Output Current | 20A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.