Diode Rectifier Bridge Single 1KV 20A 4-Pin(4+Tab) GBJ Tube
Vishay GBJ2010-F technical specifications.
| Capacitance | 60pF |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Output Current | 20A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.