Rect Bridge Gpp 200V 25A Gbj
Checking distributor stock and pricing after the page loads.
| Capacitance | 85pF |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Output Current | 25A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |