
The GBJ604 diode rectifier from Vishay features a capacitance of 55pF and a current rating of 6A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in bulk and is not RoHS compliant due to containing lead. It is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBJ604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 55pF |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 20.3mm |
| Lead Free | Contains Lead |
| Length | 30.3mm |
| Max Forward Surge Current (Ifsm) | 170A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 4.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay GBJ604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
