This diode from Vishay has a capacitance of 55pF and a current rating of 6A. It is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in a through-hole package and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Capacitance | 55pF |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |